-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Darlington Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTV-825S-ND
|
DigiKey | OPTOISO 5KV 2CH DARLINGTON 8-SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2281 | Buy Now |
DISTI #
LTV-825S
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP SMD - Rail/Tube (Alt: LTV-825S) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2178 / $0.2468 | Buy Now |
DISTI #
859-LTV-825S
|
Mouser Electronics | Transistor Output Optocouplers Optocplr Phototrans 2-CHNL RoHS: Compliant | 1955 |
|
$0.2110 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$0.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-825S
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-825S
Lite-On Semiconductor Corporation
Darlington Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 600% | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for LTV-825S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-825S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV825S-TA | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV-825S vs LTV825S-TA |
LTV825 | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | LTV-825S vs LTV825 |
LTV825S-TA1 | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | LTV-825S vs LTV825S-TA1 |