Part Details for WPPC-A21068AD by World Products Inc
Overview of WPPC-A21068AD by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for WPPC-A21068AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP RoHS: Compliant |
48 In Stock |
|
$0.4373 / $1.5760 | Buy Now |
|
NAC | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
$0.7250 / $1.2300 | Buy Now |
|
Master Electronics | Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP RoHS: Compliant |
48 In Stock |
|
$0.4373 / $1.5760 | Buy Now |
Part Details for WPPC-A21068AD
WPPC-A21068AD CAD Models
WPPC-A21068AD Part Data Attributes:
|
WPPC-A21068AD
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPC-A21068AD
World Products Inc
AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for WPPC-A21068AD
This table gives cross-reference parts and alternative options found for WPPC-A21068AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPC-A21068AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT6 | Transistor Output Optocoupler, 2-Element, 2800V Isolation, PLASTIC, DIP-6 | Temic Semiconductors | WPPC-A21068AD vs MCT6 |
PS2562L-2-E4-N | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DSO-8 | Renesas Electronics Corporation | WPPC-A21068AD vs PS2562L-2-E4-N |
PS2562L1-1-V-K-A | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | NEC Electronics Group | WPPC-A21068AD vs PS2562L1-1-V-K-A |
PTD201 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, 8 PIN | Isocom LTD | WPPC-A21068AD vs PTD201 |
ISD204X3 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | WPPC-A21068AD vs ISD204X3 |
PS2562L1-2-E3-N | Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 | NEC Electronics Group | WPPC-A21068AD vs PS2562L1-2-E3-N |
ISD201X | Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | Isocom Components | WPPC-A21068AD vs ISD201X |
PS2562L-1-E3-200 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | NEC Electronics Group | WPPC-A21068AD vs PS2562L-1-E3-200 |
TLP620-2 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | WPPC-A21068AD vs TLP620-2 |
ISD5XG | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | WPPC-A21068AD vs ISD5XG |