Part Details for PRLL5817,115 by NXP Semiconductors
Overview of PRLL5817,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRLL5817,115
PRLL5817,115 CAD Models
PRLL5817,115 Part Data Attributes:
|
PRLL5817,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PRLL5817,115
NXP Semiconductors
PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD87 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for PRLL5817,115
This table gives cross-reference parts and alternative options found for PRLL5817,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRLL5817,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRLL5817 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | YAGEO Corporation | PRLL5817,115 vs PRLL5817 |
PRLL5817TRL | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | YAGEO Corporation | PRLL5817,115 vs PRLL5817TRL |
PRLL5817 | Rectifier Diode | Nexperia | PRLL5817,115 vs PRLL5817 |
PRLL5817,135 | PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes MELF 2-Pin | NXP Semiconductors | PRLL5817,115 vs PRLL5817,135 |
PRLL5817,135 | PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes@en-us MELF 2-Pin | Nexperia | PRLL5817,115 vs PRLL5817,135 |
PRLL5817/T3 | Rectifier Diode | Nexperia | PRLL5817,115 vs PRLL5817/T3 |
PRLL5817T/R | Rectifier Diode | Nexperia | PRLL5817,115 vs PRLL5817T/R |
PRLL5817T/R | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | PRLL5817,115 vs PRLL5817T/R |
933968000115 | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | PRLL5817,115 vs 933968000115 |