Part Details for PRLL5817/T3 by Nexperia
Overview of PRLL5817/T3 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRLL5817/T3
PRLL5817/T3 CAD Models
PRLL5817/T3 Part Data Attributes
|
PRLL5817/T3
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PRLL5817/T3
Nexperia
Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-02-01 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for PRLL5817/T3
This table gives cross-reference parts and alternative options found for PRLL5817/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRLL5817/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRLL5817 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | YAGEO Corporation | PRLL5817/T3 vs PRLL5817 |
PRLL5817,135 | PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes MELF 2-Pin | NXP Semiconductors | PRLL5817/T3 vs PRLL5817,135 |
PRLL5817T/R | Rectifier Diode | Nexperia | PRLL5817/T3 vs PRLL5817T/R |
933968000115 | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | PRLL5817/T3 vs 933968000115 |
PRLL5817 | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | PRLL5817/T3 vs PRLL5817 |
933968000135 | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | PRLL5817/T3 vs 933968000135 |
PRLL5817,115 | PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes MELF 2-Pin | NXP Semiconductors | PRLL5817/T3 vs PRLL5817,115 |
PRLL5817,115 | PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes@en-us MELF 2-Pin | Nexperia | PRLL5817/T3 vs PRLL5817,115 |
PRLL5817T/R | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | PRLL5817/T3 vs PRLL5817T/R |
PRLL5817 | Rectifier Diode | Nexperia | PRLL5817/T3 vs PRLL5817 |