Part Details for PRLL5817T/R by Nexperia
Overview of PRLL5817T/R by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRLL5817T/R
PRLL5817T/R CAD Models
PRLL5817T/R Part Data Attributes
|
PRLL5817T/R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PRLL5817T/R
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-02-01 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for PRLL5817T/R
This table gives cross-reference parts and alternative options found for PRLL5817T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRLL5817T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRLL5817 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | YAGEO Corporation | PRLL5817T/R vs PRLL5817 |
PRLL5817,135 | PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes MELF 2-Pin | NXP Semiconductors | PRLL5817T/R vs PRLL5817,135 |
PRLL5817/T3 | Rectifier Diode | Nexperia | PRLL5817T/R vs PRLL5817/T3 |
933968000115 | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | PRLL5817T/R vs 933968000115 |
PRLL5817 | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | PRLL5817T/R vs PRLL5817 |
933968000135 | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | PRLL5817T/R vs 933968000135 |
PRLL5817,115 | PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes MELF 2-Pin | NXP Semiconductors | PRLL5817T/R vs PRLL5817,115 |
PRLL5817,115 | PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes@en-us MELF 2-Pin | Nexperia | PRLL5817T/R vs PRLL5817,115 |
PRLL5817T/R | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | PRLL5817T/R vs PRLL5817T/R |
PRLL5817 | Rectifier Diode | Nexperia | PRLL5817T/R vs PRLL5817 |