Part Details for PRLL5817TRL by YAGEO Corporation
Overview of PRLL5817TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRLL5817TRL
PRLL5817TRL CAD Models
PRLL5817TRL Part Data Attributes
|
PRLL5817TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PRLL5817TRL
YAGEO Corporation
Rectifier Diode, Schottky, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for PRLL5817TRL
This table gives cross-reference parts and alternative options found for PRLL5817TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRLL5817TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRLL5817 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | YAGEO Corporation | PRLL5817TRL vs PRLL5817 |
PRLL5817,135 | PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes MELF 2-Pin | NXP Semiconductors | PRLL5817TRL vs PRLL5817,135 |
PRLL5817/T3 | Rectifier Diode | Nexperia | PRLL5817TRL vs PRLL5817/T3 |
PRLL5817T/R | Rectifier Diode | Nexperia | PRLL5817TRL vs PRLL5817T/R |
933968000115 | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | PRLL5817TRL vs 933968000115 |
PRLL5817 | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | PRLL5817TRL vs PRLL5817 |
933968000135 | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | PRLL5817TRL vs 933968000135 |
PRLL5817,115 | PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes MELF 2-Pin | NXP Semiconductors | PRLL5817TRL vs PRLL5817,115 |
PRLL5817,115 | PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes@en-us MELF 2-Pin | Nexperia | PRLL5817TRL vs PRLL5817,115 |
PRLL5817T/R | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | PRLL5817TRL vs PRLL5817T/R |