Part Details for PRLL5817T/R by NXP Semiconductors
Overview of PRLL5817T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRLL5817T/R
PRLL5817T/R CAD Models
PRLL5817T/R Part Data Attributes
|
PRLL5817T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PRLL5817T/R
NXP Semiconductors
1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for PRLL5817T/R
This table gives cross-reference parts and alternative options found for PRLL5817T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRLL5817T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRLL5817 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | YAGEO Corporation | PRLL5817T/R vs PRLL5817 |
PRLL5817,135 | PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes MELF 2-Pin | NXP Semiconductors | PRLL5817T/R vs PRLL5817,135 |
PRLL5817/T3 | Rectifier Diode | Nexperia | PRLL5817T/R vs PRLL5817/T3 |
PRLL5817T/R | Rectifier Diode | Nexperia | PRLL5817T/R vs PRLL5817T/R |
933968000115 | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | PRLL5817T/R vs 933968000115 |
PRLL5817 | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | PRLL5817T/R vs PRLL5817 |
933968000135 | 1A, 20V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | PRLL5817T/R vs 933968000135 |
PRLL5817,115 | PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes MELF 2-Pin | NXP Semiconductors | PRLL5817T/R vs PRLL5817,115 |
PRLL5817,115 | PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes@en-us MELF 2-Pin | Nexperia | PRLL5817T/R vs PRLL5817,115 |
PRLL5817 | Rectifier Diode | Nexperia | PRLL5817T/R vs PRLL5817 |