PRLL5817,115 vs PRLL5817T/R feature comparison

PRLL5817,115 NXP Semiconductors

Buy Now Datasheet

PRLL5817T/R Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code MELF
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-LELF-R2
Pin Count 2
Manufacturer Package Code SOD87
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.80
Samacsys Manufacturer NXP
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.32 V
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Date Of Intro 2017-02-01
Application GENERAL PURPOSE

Compare PRLL5817,115 with alternatives

Compare PRLL5817T/R with alternatives