Part Details for PCI9030-AA60BI by PLX Technology
Overview of PCI9030-AA60BI by PLX Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCI9030-AA60BI
PCI9030-AA60BI CAD Models
PCI9030-AA60BI Part Data Attributes:
|
PCI9030-AA60BI
PLX Technology
Buy Now
Datasheet
|
Compare Parts:
PCI9030-AA60BI
PLX Technology
PCI Bus Controller, CMOS, PBGA180, MICRO, BGA-180
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLX TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 180 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 60 MHz | |
Data Transfer Rate-Max | 240 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | R-PBGA-B180 | |
JESD-609 Code | e0 | |
Number of Terminals | 180 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PCI9030-AA60BI
This table gives cross-reference parts and alternative options found for PCI9030-AA60BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI9030-AA60BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI7C8150BMAI | PCI Bus Controller, CMOS, PQFP208, FQFP-208 | Pericom Semiconductor Corporation | PCI9030-AA60BI vs PI7C8150BMAI |
PI7C8150BMA | PCI Bus Controller, CMOS, PQFP208, FQFP-208 | Pericom Semiconductor Corporation | PCI9030-AA60BI vs PI7C8150BMA |
PCI9030-AA60BIF | PCI Bus Controller, CMOS, PBGA180, LEAD FREE, MICRO, BGA-180 | Broadcom Limited | PCI9030-AA60BI vs PCI9030-AA60BIF |
GT-64111-P-1 | PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208 | Galileo Technology Inc | PCI9030-AA60BI vs GT-64111-P-1 |
PI7C8150BMAE | PCI Bus Controller, CMOS, PQFP208, GREEN, FQFP-208 | Diodes Incorporated | PCI9030-AA60BI vs PI7C8150BMAE |
PCI9030-AA60PIF | PCI BUS CONTROLLER, PQFP176, LEAD FREE, PLASTIC, QFP-176 | Avago Technologies | PCI9030-AA60BI vs PCI9030-AA60PIF |
PI7C8150AMAE | PCI Bus Controller, CMOS, PQFP208, GREEN, FQFP-208 | Pericom Semiconductor Corporation | PCI9030-AA60BI vs PI7C8150AMAE |
PCI2050BPDVG4 | PCI-to-PCI bridge 208-LQFP 0 to 70 | Texas Instruments | PCI9030-AA60BI vs PCI2050BPDVG4 |
PCI2050BPDV | PCI-to-PCI bridge 208-LQFP 0 to 70 | Texas Instruments | PCI9030-AA60BI vs PCI2050BPDV |
PCI2050BIPDVG4 | PCI-to-PCI bridge 208-LQFP -40 to 85 | Texas Instruments | PCI9030-AA60BI vs PCI2050BIPDVG4 |