-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCI-to-PCI bridge 208-LQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-PCI2050BPDVG4
|
Mouser Electronics | PCI Interface IC PCI-TO-PCI BRIDGE RoHS: Compliant | 6 |
|
$16.0900 / $22.5100 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Rochester Electronics | PCI2050B PCI-to-PCI Bridge RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$14.3100 / $16.8400 | Buy Now |
|
Chip1Cloud | IC PCI-PCI BRIDGE 32-BIT 208LQFP | 9970 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCI2050BPDVG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI2050BPDVG4
Texas Instruments
PCI-to-PCI bridge 208-LQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e4 | |
Length | 28 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
This table gives cross-reference parts and alternative options found for PCI2050BPDVG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI2050BPDVG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI2050BPDV | PCI-to-PCI bridge 208-LQFP 0 to 70 | Texas Instruments | PCI2050BPDVG4 vs PCI2050BPDV |
PCI2050BPPM | PCI-to-PCI Bridge 208-QFP 0 to 70 | Texas Instruments | PCI2050BPDVG4 vs PCI2050BPPM |
PCI2050BIPDVG4 | PCI-to-PCI bridge 208-LQFP -40 to 85 | Texas Instruments | PCI2050BPDVG4 vs PCI2050BIPDVG4 |