PCI9030-AA60BI
vs
PI7C8150BMAE
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PLX TECHNOLOGY INC
|
DIODES INC
|
Part Package Code |
BGA
|
|
Package Description |
BGA,
|
FQFP, QFP208,1.2SQ,20
|
Pin Count |
180
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.A.2
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bus Compatibility |
PCI
|
|
Clock Frequency-Max |
60 MHz
|
66 MHz
|
Data Transfer Rate-Max |
240 MBps
|
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
R-PBGA-B180
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
e3
|
Number of Terminals |
180
|
208
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
FQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Position |
BOTTOM
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, PCI
|
BUS CONTROLLER, PCI
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Diodes Incorporated
|
Length |
|
28 mm
|
Moisture Sensitivity Level |
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
QFP208,1.2SQ,20
|
Seated Height-Max |
|
3.8 mm
|
Supply Current-Max |
|
510 mA
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Temperature Grade |
|
OTHER
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
28 mm
|
|
|
|
Compare PCI9030-AA60BI with alternatives
Compare PI7C8150BMAE with alternatives