Part Details for PI7C8150AMAE by Pericom Semiconductor Corporation
Overview of PI7C8150AMAE by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI7C8150AMAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCI BUS CONTROLLER, PQFP208 | 53 |
|
$18.2965 / $22.2525 | Buy Now |
|
ComSIT USA | 2-PORT PCI-TO-PCI BRIDGE PCI Bus Controller, CMOS, PQFP208 RoHS: Not Compliant | Europe - 38 |
|
RFQ |
Part Details for PI7C8150AMAE
PI7C8150AMAE CAD Models
PI7C8150AMAE Part Data Attributes
|
PI7C8150AMAE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI7C8150AMAE
Pericom Semiconductor Corporation
PCI Bus Controller, CMOS, PQFP208, GREEN, FQFP-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | GREEN, FQFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PI7C8150AMAE
This table gives cross-reference parts and alternative options found for PI7C8150AMAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI7C8150AMAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI7C8150BMAI | PCI Bus Controller, CMOS, PQFP208, FQFP-208 | Pericom Semiconductor Corporation | PI7C8150AMAE vs PI7C8150BMAI |
PCI9030-AA60PIF | PCI BUS CONTROLLER, PQFP176, LEAD FREE, PLASTIC, QFP-176 | Avago Technologies | PI7C8150AMAE vs PCI9030-AA60PIF |
PCI9030-AA60PI | PCI Bus Controller, CMOS, PQFP176, PLASTIC, QFP-176 | PLX Technology | PI7C8150AMAE vs PCI9030-AA60PI |
PI7C8150BMAE | PCI Bus Controller, CMOS, PQFP208, GREEN, FQFP-208 | Diodes Incorporated | PI7C8150AMAE vs PI7C8150BMAE |
GT-64111-P-1 | PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208 | Galileo Technology Inc | PI7C8150AMAE vs GT-64111-P-1 |
PCI6150-BB66PC | PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208 | Broadcom Limited | PI7C8150AMAE vs PCI6150-BB66PC |
PI7C8150AMA-33E | PCI Bus Controller, CMOS, PQFP208, FQFP-208 | Pericom Semiconductor Corporation | PI7C8150AMAE vs PI7C8150AMA-33E |
PCI9030-AA60BIF | PCI BUS CONTROLLER, PBGA180, LEAD FREE, MICRO, BGA-180 | Avago Technologies | PI7C8150AMAE vs PCI9030-AA60BIF |
PCI9030-AA60BIF | PCI Bus Controller, CMOS, PBGA180, LEAD FREE, MICRO, BGA-180 | Broadcom Limited | PI7C8150AMAE vs PCI9030-AA60BIF |
PCI2050BPDV | PCI-to-PCI bridge 208-LQFP 0 to 70 | Texas Instruments | PI7C8150AMAE vs PCI2050BPDV |