Part Details for PCI9030-AA60PIF by Avago Technologies
Overview of PCI9030-AA60PIF by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCI9030-AA60PIF
PCI9030-AA60PIF CAD Models
PCI9030-AA60PIF Part Data Attributes
|
PCI9030-AA60PIF
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
PCI9030-AA60PIF
Avago Technologies
PCI BUS CONTROLLER, PQFP176, LEAD FREE, PLASTIC, QFP-176
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 60 MHz | |
Data Transfer Rate-Max | 240 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | R-PQFP-G176 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PCI9030-AA60PIF
This table gives cross-reference parts and alternative options found for PCI9030-AA60PIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI9030-AA60PIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI9030-AA60PIF | PCI Bus Controller, CMOS, PQFP176, LEAD FREE, PLASTIC, QFP-176 | Broadcom Limited | PCI9030-AA60PIF vs PCI9030-AA60PIF |
PCI9030-AA60PI | PCI Bus Controller, CMOS, PQFP176, PLASTIC, QFP-176 | PLX Technology | PCI9030-AA60PIF vs PCI9030-AA60PI |