Part Details for GT-64111-P-1 by Galileo Technology Inc
Overview of GT-64111-P-1 by Galileo Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for GT-64111-P-1
GT-64111-P-1 CAD Models
GT-64111-P-1 Part Data Attributes:
|
GT-64111-P-1
Galileo Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GT-64111-P-1
Galileo Technology Inc
PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GALILEO TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | RC4640; RC4650; RM523X; VR4300 | |
Clock Frequency-Max | 66 MHz | |
Data Transfer Rate-Max | 150 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for GT-64111-P-1
This table gives cross-reference parts and alternative options found for GT-64111-P-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT-64111-P-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI7C8150AMAE | PCI Bus Controller, CMOS, PQFP208, GREEN, FQFP-208 | Pericom Semiconductor Corporation | GT-64111-P-1 vs PI7C8150AMAE |
PCI9030-AA60PIF | PCI BUS CONTROLLER, PQFP176, LEAD FREE, PLASTIC, QFP-176 | Avago Technologies | GT-64111-P-1 vs PCI9030-AA60PIF |
PCI6150-BB66PC | PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208 | Broadcom Limited | GT-64111-P-1 vs PCI6150-BB66PC |
PCI2050BIPDV | PCI-to-PCI bridge 208-LQFP -40 to 85 | Texas Instruments | GT-64111-P-1 vs PCI2050BIPDV |
PCI6150-BB66PCG | PCI Bus Controller, CMOS, PQFP208, GREEN, PLASTIC, QFP-208 | PLX Technology | GT-64111-P-1 vs PCI6150-BB66PCG |
PCI9030-AA60BIF | PCI BUS CONTROLLER, PBGA180, LEAD FREE, MICRO, BGA-180 | Avago Technologies | GT-64111-P-1 vs PCI9030-AA60BIF |
PCI6150-BB66PC | PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208 | PLX Technology | GT-64111-P-1 vs PCI6150-BB66PC |
PCI9030-AA60PIF | PCI Bus Controller, CMOS, PQFP176, LEAD FREE, PLASTIC, QFP-176 | Broadcom Limited | GT-64111-P-1 vs PCI9030-AA60PIF |
PI7C8150AMAE-33 | PCI Bus Controller, CMOS, PQFP208, GREEN, FQFP-208 | Pericom Semiconductor Corporation | GT-64111-P-1 vs PI7C8150AMAE-33 |
PCI9030-AA60BI | PCI Bus Controller, CMOS, PBGA180, MICRO, BGA-180 | PLX Technology | GT-64111-P-1 vs PCI9030-AA60BI |