Part Details for PCA9517ATP by NXP Semiconductors
Overview of PCA9517ATP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9517ATP
PCA9517ATP CAD Models
PCA9517ATP Part Data Attributes
|
PCA9517ATP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9517ATP
NXP Semiconductors
SPECIALTY INTERFACE CIRCUIT, PDSO8, 2 X 3 MM, 0.8 MM, PLASTIC, MO-229, SOT1069-2, HWSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | OPERATES WITH 2.7 V TO 5.5 V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for PCA9517ATP
This table gives cross-reference parts and alternative options found for PCA9517ATP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9517ATP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA9517DGKRQ1 | Automotive 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 125 | Texas Instruments | PCA9517ATP vs TCA9517DGKRQ1 |
TCA9517DGKR | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 85 | Texas Instruments | PCA9517ATP vs TCA9517DGKR |
935285764118 | Interface Circuit | NXP Semiconductors | PCA9517ATP vs 935285764118 |
PCA9517AD,118 | PCA9517A - Level translating I²C-bus repeater SOIC 8-Pin | NXP Semiconductors | PCA9517ATP vs PCA9517AD,118 |
PCA9517ADP | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | NXP Semiconductors | PCA9517ATP vs PCA9517ADP |
PCA9517DRG4 | Level-Translating I2C Bus Repeater 8-SOIC -40 to 85 | Texas Instruments | PCA9517ATP vs PCA9517DRG4 |
PCA9517D,118 | PCA9517 - Level translating I2C-bus repeater SOIC 8-Pin | NXP Semiconductors | PCA9517ATP vs PCA9517D,118 |
PCA9517D | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85 | Texas Instruments | PCA9517ATP vs PCA9517D |
PCA9517DGKRG4 | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85 | Texas Instruments | PCA9517ATP vs PCA9517DGKRG4 |
PCA9517DR | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85 | Texas Instruments | PCA9517ATP vs PCA9517DR |