Part Details for PCA9517ADP by NXP Semiconductors
Overview of PCA9517ADP by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9517ADP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4308
|
Avnet Americas | Level Translating I2C-Bus Repeater 8-Pin TSSOP T/R - Bulk (Alt: 55W4308) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 2580 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 344 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Ameya Holding Limited | IC_I2C_PCA9517___CORES_DSO/8_400kHz_-40C | 2500 |
|
RFQ | |
|
Win Source Electronics | I2C Repeater 3.3V/5V 8-Pin TSSOP / Level translating I2C-bus repeater | 248861 |
|
$0.3370 / $0.4240 | Buy Now |
Part Details for PCA9517ADP
PCA9517ADP CAD Models
PCA9517ADP Part Data Attributes
|
PCA9517ADP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9517ADP
NXP Semiconductors
IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3 MM, PLASTIC, SOT505-1, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1.2 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.7 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for PCA9517ADP
This table gives cross-reference parts and alternative options found for PCA9517ADP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9517ADP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935285764118 | Interface Circuit | NXP Semiconductors | PCA9517ADP vs 935285764118 |
TCA9517DGKRQ1 | Automotive 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 125 | Texas Instruments | PCA9517ADP vs TCA9517DGKRQ1 |