-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9517A - Level translating I²C-bus repeater SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6777
|
Newark | I2C/Smbus Repeater, -40 To 85Deg C, No. Of Pins:8Pins, Supply Voltage Min:900Mv, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Automotive Qualification Standard:-, Msl:- Rohs Compliant: Yes |Nxp PCA9517AD,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13611 |
|
$1.2200 / $1.9300 | Buy Now |
DISTI #
70R6491
|
Newark | Dual Supply Level Translating I2C-Bus Repeater/ Reel Rohs Compliant: Yes |Nxp PCA9517AD,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 / $0.9690 | Buy Now |
DISTI #
568-5927-1-ND
|
DigiKey | IC REDRIVER I2C 1CH 400KHZ 8SO Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33046 In Stock |
|
$0.7278 / $1.7200 | Buy Now |
DISTI #
PCA9517AD,118
|
Avnet Americas | I2C Bus Repeater 8-Pin SO T/R - Tape and Reel (Alt: PCA9517AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7149 / $0.8244 | Buy Now |
DISTI #
PCA9517AD,118
|
Avnet Americas | I2C Bus Repeater 8-Pin SO T/R - Tape and Reel (Alt: PCA9517AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7033 / $0.8071 | Buy Now |
DISTI #
771-PCA9517AD118
|
Mouser Electronics | Interface - Signal Buffers, Repeaters LEVEL TRANSL I2C BUS RoHS: Compliant | 8027 |
|
$0.7270 / $1.7000 | Buy Now |
|
Future Electronics | PCA9517A Series 5.5 V 5 mA 400 kHz Level Translating I2C-bus Repeater - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 2500Reel |
|
$0.7000 | Buy Now |
|
Future Electronics | PCA9517A Series 5.5 V 5 mA 400 kHz Level Translating I2C-bus Repeater - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Cut Tape/Mini-Reel | 477Cut Tape/Mini-Reel |
|
$1.1100 / $1.4700 | Buy Now |
DISTI #
69059347
|
Verical | I2C Repeater 1.8V/2.5V/3.3V/5V 8-Pin SO T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2243 | Americas - 525 |
|
$0.8963 / $1.0975 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO8 | 44 |
|
$1.3633 / $2.1812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9517AD,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9517AD,118
NXP Semiconductors
PCA9517A - Level translating I²C-bus repeater SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1.2 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.7 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCA9517AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9517AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9517AD,112 | PCA9517A - Level translating I²C-bus repeater SOIC 8-Pin | NXP Semiconductors | PCA9517AD,118 vs PCA9517AD,112 |
PCA9517AD | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Interface IC:Other | NXP Semiconductors | PCA9517AD,118 vs PCA9517AD |