-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9517 - Level translating I2C-bus repeater SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X3129
|
Newark | I2C Bus Repeater, 5.5V, Soic-8, Full Reel, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Nxp PCA9517D,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8040 / $0.8420 | Buy Now |
DISTI #
70R6495
|
Newark | I2C Bus Repeater, 5.5V, Soic-8, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Nxp PCA9517D,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9740 | Buy Now |
DISTI #
568-1828-1-ND
|
DigiKey | IC REDRIVER I2C 1CH 400KHZ 8SO Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3218 In Stock |
|
$0.7732 / $1.8200 | Buy Now |
DISTI #
PCA9517D,118
|
Avnet Americas | I2C Bus Repeater 8-Pin SO T/R - Tape and Reel (Alt: PCA9517D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7471 / $0.8574 | Buy Now |
DISTI #
771-PCA9517D-T
|
Mouser Electronics | Interface - Signal Buffers, Repeaters I2C BUS REPEATER RoHS: Compliant | 21500 |
|
$0.7890 / $1.7900 | Buy Now |
DISTI #
V72:2272_06535549
|
Arrow Electronics | I2C Repeater 1.8V/2.5V/3.3V/5V 8-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2240 Container: Cut Strips | Americas - 926 |
|
$0.8220 / $1.7913 | Buy Now |
|
Future Electronics | PCA9517A Series 5.5 V 5 mA 400 kHz SMT Level Translating I2C-bus Repeater-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.7900 / $0.8150 | Buy Now |
|
Future Electronics | PCA9517A Series 5.5 V 5 mA 400 kHz SMT Level Translating I2C-bus Repeater-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.7900 | Buy Now |
DISTI #
71239953
|
Verical | I2C Repeater 1.8V/2.5V/3.3V/5V 8-Pin SO T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2329 | Americas - 4452 |
|
$0.9688 / $1.4250 | Buy Now |
DISTI #
64021944
|
Verical | I2C Repeater 1.8V/2.5V/3.3V/5V 8-Pin SO T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2240 | Americas - 926 |
|
$0.8220 / $1.7913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9517D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9517D,118
NXP Semiconductors
PCA9517 - Level translating I2C-bus repeater SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Delay-Max | 250 ns | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCA9517D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9517D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9517DR | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85 | Texas Instruments | PCA9517D,118 vs PCA9517DR |
PCA9517DRG4 | Level-Translating I2C Bus Repeater 8-SOIC -40 to 85 | Texas Instruments | PCA9517D,118 vs PCA9517DRG4 |
PCA9517DG4 | Level-Translating I2C Bus Repeater 8-SOIC -40 to 85 | Texas Instruments | PCA9517D,118 vs PCA9517DG4 |
PCA9517D | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85 | Texas Instruments | PCA9517D,118 vs PCA9517D |