-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5265
|
Newark | I2C/Smbus Bus Repeater, 400Khz, Vssop-8, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Servers, Telecom, Supply Voltage Min:900Mv, Supply Voltage Max:5.5V, Interface Case Style:Vssop, No. Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA9517DGKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23 |
|
$1.0500 / $1.3500 | Buy Now |
DISTI #
296-35972-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13596 In Stock |
|
$0.4452 / $1.1500 | Buy Now |
DISTI #
595-TCA9517DGKR
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Level-Translating I2C Bus Repeater RoHS: Compliant | 34303 |
|
$0.4450 / $1.1500 | Buy Now |
DISTI #
V72:2272_07367440
|
Arrow Electronics | I2C Repeater 3.3V/5V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 Container: Cut Strips | Americas - 441 |
|
$0.4441 / $1.1266 | Buy Now |
|
Bristol Electronics | 334 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 185 |
|
$0.6000 / $1.8750 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
SMC-TCA9517DGKR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 68045 |
|
RFQ | |
DISTI #
C1S746203245481
|
Chip1Stop | Level-Translating I2C/Smbus Bus Repeater RoHS: Compliant pbFree: Yes Container: Cut Tape | 1527 |
|
$0.4600 / $0.7300 | Buy Now |
|
CHIPMALL.COM LIMITED | IC TRNSLTR BIDIRECTIONAL 8VSSOP | 6353 |
|
$0.3257 / $0.6443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA9517DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA9517DGKR
Texas Instruments
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.7 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TCA9517DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA9517DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935285764118 | Interface Circuit | NXP Semiconductors | TCA9517DGKR vs 935285764118 |
PCA9517ADP | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | NXP Semiconductors | TCA9517DGKR vs PCA9517ADP |
TCA9517DGKRQ1 | Automotive 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 125 | Texas Instruments | TCA9517DGKR vs TCA9517DGKRQ1 |