Part Details for P1750AE-30CMB by Pyramid Semiconductor Corporation
Overview of P1750AE-30CMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1750AE-30CMB
P1750AE-30CMB CAD Models
P1750AE-30CMB Part Data Attributes:
|
P1750AE-30CMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P1750AE-30CMB
Pyramid Semiconductor Corporation
Microprocessor, 16-Bit, 30MHz, CMOS, BRAZED, DIP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | BRAZED, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-XDIP-T64 | |
Length | 42.2402 mm | |
Low Power Mode | NO | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for P1750AE-30CMB
This table gives cross-reference parts and alternative options found for P1750AE-30CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1750AE-30CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1750A-15CMB | Microprocessor, 16-Bit, 15MHz, CMOS, BRAZE, DIP-64 | Pyramid Semiconductor Corporation | P1750AE-30CMB vs P1750A-15CMB |
MC68HC000P8 | 32-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | P1750AE-30CMB vs MC68HC000P8 |
5962-8766502XB | Microprocessor, 16-Bit, 20MHz, CMOS, DIP-64 | Pyramid Semiconductor Corporation | P1750AE-30CMB vs 5962-8766502XB |
TS68000CP10 | 16-BIT, 10MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | STMicroelectronics | P1750AE-30CMB vs TS68000CP10 |
MC68000P12F | Microprocessor, 32-Bit, 16.67MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | P1750AE-30CMB vs MC68000P12F |
M38510/54001BYX | Microprocessor, 16-Bit, 6MHz, CMOS, 3.240 X 0.920 INCH, 0.225 HEIGHT, DIP-64 | Signetics | P1750AE-30CMB vs M38510/54001BYX |
MC68HC000P16 | 32-BIT, 16.67MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | P1750AE-30CMB vs MC68HC000P16 |
P1750A-20CMB | Microprocessor, 16-Bit, 20MHz, CMOS, BRAZE, DIP-64 | Pyramid Semiconductor Corporation | P1750AE-30CMB vs P1750A-20CMB |
5962-8766501XX | Microprocessor, 16-Bit, 15MHz, CMOS, BRAZE, DIP-64 | Pyramid Semiconductor Corporation | P1750AE-30CMB vs 5962-8766501XX |
TS68C000VC12A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, SIDE BRAZED, CERAMIC, DIP-64 | e2v technologies | P1750AE-30CMB vs TS68C000VC12A |