Part Details for TS68C000VC12A by e2v technologies
Overview of TS68C000VC12A by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for TS68C000VC12A
TS68C000VC12A CAD Models
TS68C000VC12A Part Data Attributes:
|
TS68C000VC12A
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
TS68C000VC12A
e2v technologies
Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, SIDE BRAZED, CERAMIC, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12.5 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T64 | |
Length | 81.28 mm | |
Low Power Mode | NO | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Speed | 12.5 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68C000VC12A
This table gives cross-reference parts and alternative options found for TS68C000VC12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68C000VC12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68C000VC112.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | e2v technologies | TS68C000VC12A vs TS68C000VC112.5A |
TSX68C000VC12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | e2v technologies | TS68C000VC12A vs TSX68C000VC12.5A |
TS68C000MCB/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | e2v technologies | TS68C000VC12A vs TS68C000MCB/C12.5A |
TSX68C000MC1B/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | e2v technologies | TS68C000VC12A vs TSX68C000MC1B/C12.5A |
TSX68C000MC112.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | e2v technologies | TS68C000VC12A vs TSX68C000MC112.5A |
TS68C000VC1B/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | e2v technologies | TS68C000VC12A vs TS68C000VC1B/C12.5A |
TSX68C000VCB/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | e2v technologies | TS68C000VC12A vs TSX68C000VCB/C12.5A |
TS68C000VCB/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | e2v technologies | TS68C000VC12A vs TS68C000VCB/C12.5A |
TS68C000MC112.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | e2v technologies | TS68C000VC12A vs TS68C000MC112.5A |
TSX68C000MCB/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | e2v technologies | TS68C000VC12A vs TSX68C000MCB/C12.5A |