Part Details for M38510/54001BYX by Signetics
Overview of M38510/54001BYX by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for M38510/54001BYX
M38510/54001BYX CAD Models
M38510/54001BYX Part Data Attributes
|
M38510/54001BYX
Signetics
Buy Now
|
Compare Parts:
M38510/54001BYX
Signetics
Microprocessor, 16-Bit, 6MHz, CMOS, 3.240 X 0.920 INCH, 0.225 HEIGHT, DIP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 6 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-XDIP-T64 | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Speed | 6 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for M38510/54001BYX
This table gives cross-reference parts and alternative options found for M38510/54001BYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/54001BYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1750AE-30CMB | Microprocessor, 16-Bit, 30MHz, CMOS, BRAZED, DIP-64 | Pyramid Semiconductor Corporation | M38510/54001BYX vs P1750AE-30CMB |
5962-8766502XB | Microprocessor, 16-Bit, 20MHz, CMOS, DIP-64 | Pyramid Semiconductor Corporation | M38510/54001BYX vs 5962-8766502XB |
TS68000CP8 | 16-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | STMicroelectronics | M38510/54001BYX vs TS68000CP8 |
TS68C000VC8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | e2v technologies | M38510/54001BYX vs TS68C000VC8A |
TS68000CP10 | 16-BIT, 10MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | STMicroelectronics | M38510/54001BYX vs TS68000CP10 |
MC68HC000P8 | 32-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | M38510/54001BYX vs MC68HC000P8 |
HD64B180R0P | Microprocessor, 8-Bit, 6.17MHz, CMOS, PDIP64, DP-64S | Hitachi Ltd | M38510/54001BYX vs HD64B180R0P |
P1750AE-20CMB | Microprocessor, 16-Bit, 20MHz, CMOS, BRAZED, DIP-64 | Pyramid Semiconductor Corporation | M38510/54001BYX vs P1750AE-20CMB |
TS68000CC10 | Microprocessor, 16-Bit, 10MHz, HMOS, CDIP64, CERAMIC, DIP-64 | Thales Group | M38510/54001BYX vs TS68000CC10 |
5962-8766504XX | Microprocessor, 16-Bit, 40MHz, CMOS, BRAZE, DIP-64 | Pyramid Semiconductor Corporation | M38510/54001BYX vs 5962-8766504XX |