Part Details for OP183GBC by Analog Devices Inc
Overview of OP183GBC by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP183GBC
OP183GBC CAD Models
OP183GBC Part Data Attributes:
|
OP183GBC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP183GBC
Analog Devices Inc
IC OP-AMP, 1250 uV OFFSET-MAX, 5 MHz BAND WIDTH, UUC5, 0.058 X 0.063 INCH, DIE-5, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | 0.058 X 0.063 INCH, DIE-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.75 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1250 µV | |
JESD-30 Code | R-XUUC-N5 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 10 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 100000 |
Alternate Parts for OP183GBC
This table gives cross-reference parts and alternative options found for OP183GBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP183GBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA0-2505-6 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar | Harris Semiconductor | OP183GBC vs HA0-2505-6 |
EL2038D | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OP183GBC vs EL2038D |
715XM | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, 0.062 X 0.062 INCH, DIE-10 | AMD | OP183GBC vs 715XM |
LF356MDC | OP-AMP, 13000uV OFFSET-MAX, 5MHz BAND WIDTH, UUC, DIE | Texas Instruments | OP183GBC vs LF356MDC |
EHA0-2512-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OP183GBC vs EHA0-2512-6 |
OPA37MD-B | Operational Amplifier, 1 Func, 175uV Offset-Max, BIPolar, | Burr-Brown Corp | OP183GBC vs OPA37MD-B |
AD547SCHIPS | IC OP-AMP, 500 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | Analog Devices Inc | OP183GBC vs AD547SCHIPS |
OP176GBC | IC OP-AMP, 1000 uV OFFSET-MAX, 10 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | Analog Devices Inc | OP183GBC vs OP176GBC |
EL2028D | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OP183GBC vs EL2028D |
EHA0-2605-6 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OP183GBC vs EHA0-2605-6 |