Part Details for AD547SCHIPS by Analog Devices Inc
Overview of AD547SCHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for AD547SCHIPS
AD547SCHIPS CAD Models
AD547SCHIPS Part Data Attributes
|
AD547SCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD547SCHIPS
Analog Devices Inc
IC OP-AMP, 500 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, DIE, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000025 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 100000 |
Alternate Parts for AD547SCHIPS
This table gives cross-reference parts and alternative options found for AD547SCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD547SCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA606KD | Operational Amplifier, 1 Func, 2000uV Offset-Max, | Burr-Brown Corp | AD547SCHIPS vs OPA606KD |
EHA0-2620-6 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | AD547SCHIPS vs EHA0-2620-6 |
OPA27CD | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, | Burr-Brown Corp | AD547SCHIPS vs OPA27CD |
EHA0-2522-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | AD547SCHIPS vs EHA0-2522-6 |
OPA606SD | Operational Amplifier, 1 Func, 2000uV Offset-Max, | Burr-Brown Corp | AD547SCHIPS vs OPA606SD |
AD549JCHIPS | IC OP-AMP, 1900 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC7, DIE, Operational Amplifier | Analog Devices Inc | AD547SCHIPS vs AD549JCHIPS |
EHA0-2512-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | AD547SCHIPS vs EHA0-2512-6 |
HA0-2405-6 | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar | Harris Semiconductor | AD547SCHIPS vs HA0-2405-6 |
EL2040D | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, | Elantec (RETIRED) | AD547SCHIPS vs EL2040D |
EL2038D | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | AD547SCHIPS vs EL2038D |