Part Details for OPA37MD-B by Burr-Brown Corp
Overview of OPA37MD-B by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA37MD-B
OPA37MD-B CAD Models
OPA37MD-B Part Data Attributes:
|
OPA37MD-B
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA37MD-B
Burr-Brown Corp
Operational Amplifier, 1 Func, 175uV Offset-Max, BIPolar,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 175 µV | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 1.1 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Voltage Gain-Min | 71000 |
Alternate Parts for OPA37MD-B
This table gives cross-reference parts and alternative options found for OPA37MD-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA37MD-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD711TQ | IC OP-AMP, 500 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OPA37MD-B vs AD711TQ |
OPA21MD-B | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, | Burr-Brown Corp | OPA37MD-B vs OPA21MD-B |
EHA0-2540-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA37MD-B vs EHA0-2540-6 |
EL2038D | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA37MD-B vs EL2038D |
HA0-2502-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar | Harris Semiconductor | OPA37MD-B vs HA0-2502-6 |
LM741CMDC | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, DIE | Texas Instruments | OPA37MD-B vs LM741CMDC |
LM725MD8 | IC OP-AMP, 1500 uV OFFSET-MAX, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | OPA37MD-B vs LM725MD8 |
EHA0-2525-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA37MD-B vs EHA0-2525-6 |
EHA0-2522-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA37MD-B vs EHA0-2522-6 |
LF356MDC | OP-AMP, 13000uV OFFSET-MAX, 5MHz BAND WIDTH, UUC, DIE | Texas Instruments | OPA37MD-B vs LF356MDC |