Part Details for OP176GBC by Analog Devices Inc
Overview of OP176GBC by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP176GBC
OP176GBC CAD Models
OP176GBC Part Data Attributes:
|
OP176GBC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP176GBC
Analog Devices Inc
IC OP-AMP, 1000 uV OFFSET-MAX, 10 MHz BAND WIDTH, UUC, DIE, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Bias Current-Max (IIB) @25C | 0.35 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 2.75 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 175000 |
Alternate Parts for OP176GBC
This table gives cross-reference parts and alternative options found for OP176GBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP176GBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD711TQ | IC OP-AMP, 500 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP176GBC vs AD711TQ |
OPA21MD-B | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, | Burr-Brown Corp | OP176GBC vs OPA21MD-B |
EHA0-2540-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OP176GBC vs EHA0-2540-6 |
EL2038D | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OP176GBC vs EL2038D |
HA0-2502-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar | Harris Semiconductor | OP176GBC vs HA0-2502-6 |
LM741CMDC | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, DIE | Texas Instruments | OP176GBC vs LM741CMDC |
LM725MD8 | IC OP-AMP, 1500 uV OFFSET-MAX, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | OP176GBC vs LM725MD8 |
EHA0-2525-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OP176GBC vs EHA0-2525-6 |
EHA0-2522-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OP176GBC vs EHA0-2522-6 |
LF356MDC | OP-AMP, 13000uV OFFSET-MAX, 5MHz BAND WIDTH, UUC, DIE | Texas Instruments | OP176GBC vs LF356MDC |