Part Details for HA0-2505-6 by Harris Semiconductor
Overview of HA0-2505-6 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA0-2505-6
HA0-2505-6 CAD Models
HA0-2505-6 Part Data Attributes:
|
HA0-2505-6
Harris Semiconductor
Buy Now
|
Compare Parts:
HA0-2505-6
Harris Semiconductor
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | OTHER |
Alternate Parts for HA0-2505-6
This table gives cross-reference parts and alternative options found for HA0-2505-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA0-2505-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD711TQ | IC OP-AMP, 500 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | HA0-2505-6 vs AD711TQ |
OPA21MD-B | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, | Burr-Brown Corp | HA0-2505-6 vs OPA21MD-B |
EHA0-2540-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | HA0-2505-6 vs EHA0-2540-6 |
EL2038D | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | HA0-2505-6 vs EL2038D |
HA0-2502-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar | Harris Semiconductor | HA0-2505-6 vs HA0-2502-6 |
LM741CMDC | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, DIE | Texas Instruments | HA0-2505-6 vs LM741CMDC |
LM725MD8 | IC OP-AMP, 1500 uV OFFSET-MAX, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | HA0-2505-6 vs LM725MD8 |
EHA0-2525-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | HA0-2505-6 vs EHA0-2525-6 |
EHA0-2522-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | HA0-2505-6 vs EHA0-2522-6 |
LF356MDC | OP-AMP, 13000uV OFFSET-MAX, 5MHz BAND WIDTH, UUC, DIE | Texas Instruments | HA0-2505-6 vs LF356MDC |