Part Details for 715XM by AMD
Overview of 715XM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 715XM
715XM CAD Models
715XM Part Data Attributes
|
715XM
AMD
Buy Now
Datasheet
|
Compare Parts:
715XM
AMD
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, 0.062 X 0.062 INCH, DIE-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 4 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | S-XUUC-N10 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 715XM
This table gives cross-reference parts and alternative options found for 715XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA606KD | Operational Amplifier, 1 Func, 2000uV Offset-Max, | Burr-Brown Corp | 715XM vs OPA606KD |
EHA0-2620-6 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | 715XM vs EHA0-2620-6 |
OPA27CD | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, | Burr-Brown Corp | 715XM vs OPA27CD |
EHA0-2522-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | 715XM vs EHA0-2522-6 |
OPA606SD | Operational Amplifier, 1 Func, 2000uV Offset-Max, | Burr-Brown Corp | 715XM vs OPA606SD |
AD549JCHIPS | IC OP-AMP, 1900 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC7, DIE, Operational Amplifier | Analog Devices Inc | 715XM vs AD549JCHIPS |
EHA0-2512-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | 715XM vs EHA0-2512-6 |
HA0-2405-6 | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar | Harris Semiconductor | 715XM vs HA0-2405-6 |
EL2040D | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, | Elantec (RETIRED) | 715XM vs EL2040D |
EL2038D | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | 715XM vs EL2038D |