Part Details for NL27WZ07DFT2 by onsemi
Overview of NL27WZ07DFT2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL27WZ07DFT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 205 |
|
RFQ | ||
|
Quest Components | BUFFER, 27WZ SERIES, 2-FUNC, 1-INPUT, CMOS, PDSO6 | 164 |
|
$0.2310 / $0.7700 | Buy Now |
|
Rochester Electronics | Buffer, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 995 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for NL27WZ07DFT2
NL27WZ07DFT2 CAD Models
NL27WZ07DFT2 Part Data Attributes:
|
NL27WZ07DFT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZ07DFT2
onsemi
IC 27WZ SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, SC-88, SC-70, SOT-363, 6 PIN, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-363 | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 27WZ | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for NL27WZ07DFT2
This table gives cross-reference parts and alternative options found for NL27WZ07DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZ07DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G07DCKR | 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -40 to 125 | Texas Instruments | NL27WZ07DFT2 vs SN74LVC2G07DCKR |
V62/07617-01XE | Enhanced product 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -55 to 125 | Texas Instruments | NL27WZ07DFT2 vs V62/07617-01XE |
SN74LVC2G07MDCKTEP | Enhanced product 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -55 to 125 | Texas Instruments | NL27WZ07DFT2 vs SN74LVC2G07MDCKTEP |
74LVC2G17GW | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NL27WZ07DFT2 vs 74LVC2G17GW |
V62/08616-01XE | Enhanced product 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -55 to 125 | Texas Instruments | NL27WZ07DFT2 vs V62/08616-01XE |
935274165125 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NL27WZ07DFT2 vs 935274165125 |
SN74LVC2G17DCKR | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | NL27WZ07DFT2 vs SN74LVC2G17DCKR |
NLV27WZ07DFT2G | Dual Buffer, Open Drain Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | NL27WZ07DFT2 vs NLV27WZ07DFT2G |
SN74LVC2G17QDCKRQ1 | Automotive 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | NL27WZ07DFT2 vs SN74LVC2G17QDCKRQ1 |
SN74LVC2G17DCKTE4 | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | NL27WZ07DFT2 vs SN74LVC2G17DCKTE4 |