Part Details for 935274165125 by Nexperia
Overview of 935274165125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935274165125
935274165125 CAD Models
935274165125 Part Data Attributes
|
935274165125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935274165125
Nexperia
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.4 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 935274165125
This table gives cross-reference parts and alternative options found for 935274165125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935274165125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G07GW-Q100,125 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 935274165125 vs 74LVC2G07GW-Q100,125 |
74LVC2G07GW-Q100,125 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | NXP Semiconductors | 935274165125 vs 74LVC2G07GW-Q100,125 |
SN74LVC2G07MDCKTEP | Enhanced product 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -55 to 125 | Texas Instruments | 935274165125 vs SN74LVC2G07MDCKTEP |
74LVC2G07GW,125 | 74LVC2G07 - Buffers with open-drain outputs@en-us | Nexperia | 935274165125 vs 74LVC2G07GW,125 |
V62/07617-01XE | Enhanced product 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -55 to 125 | Texas Instruments | 935274165125 vs V62/07617-01XE |
74LVC2G07GW,132 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 935274165125 vs 74LVC2G07GW,132 |
NLV27WZ07DFT2G | Dual Buffer, Open Drain Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | 935274165125 vs NLV27WZ07DFT2G |
SN74LVC2G07DCKRT | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6 | Texas Instruments | 935274165125 vs SN74LVC2G07DCKRT |
74LVC2G07GW | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 935274165125 vs 74LVC2G07GW |
SN74LVC2G07DCKRG4 | 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -40 to 125 | Texas Instruments | 935274165125 vs SN74LVC2G07DCKRG4 |