Part Details for V62/07617-01XE by Texas Instruments
Overview of V62/07617-01XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/07617-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/07617-01XE
|
Mouser Electronics | Buffers & Line Drivers Mil Enhance Dual Schmitt-Trigger RoHS: Compliant | 0 |
|
$1.0300 / $2.3500 | Order Now |
Part Details for V62/07617-01XE
V62/07617-01XE CAD Models
V62/07617-01XE Part Data Attributes
|
V62/07617-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/07617-01XE
Texas Instruments
Enhanced product 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 7.4 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for V62/07617-01XE
This table gives cross-reference parts and alternative options found for V62/07617-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/07617-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G07GW-Q100,125 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | V62/07617-01XE vs 74LVC2G07GW-Q100,125 |
74LVC2G07GW-Q100,125 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | NXP Semiconductors | V62/07617-01XE vs 74LVC2G07GW-Q100,125 |
SN74LVC2G07MDCKTEP | Enhanced product 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -55 to 125 | Texas Instruments | V62/07617-01XE vs SN74LVC2G07MDCKTEP |
74LVC2G07GW,125 | 74LVC2G07 - Buffers with open-drain outputs@en-us | Nexperia | V62/07617-01XE vs 74LVC2G07GW,125 |
74LVC2G07GW,132 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | V62/07617-01XE vs 74LVC2G07GW,132 |
NLV27WZ07DFT2G | Dual Buffer, Open Drain Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | V62/07617-01XE vs NLV27WZ07DFT2G |
SN74LVC2G07DCKRT | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6 | Texas Instruments | V62/07617-01XE vs SN74LVC2G07DCKRT |
74LVC2G07GW | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | V62/07617-01XE vs 74LVC2G07GW |
SN74LVC2G07DCKRG4 | 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -40 to 125 | Texas Instruments | V62/07617-01XE vs SN74LVC2G07DCKRG4 |
NL27WZ07DFT2 | IC 27WZ SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, SC-88, SC-70, SOT-363, 6 PIN, Gate | onsemi | V62/07617-01XE vs NL27WZ07DFT2 |