-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC2G17QDCKRQ1 | Texas Instruments | Automotive Catalog Dual Schmitt-Trigger Buffer 6-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5124
|
Newark | Schmitt Trigger Buffer, Dual, Sc-70-6, Logic Family/Base Number:74Lvc2G17, Logic Device Type:Buffer, Schmitt Trigger, Logic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74LVC2G17QDCKRQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 443 |
|
$0.5040 / $0.6530 | Buy Now |
DISTI #
296-18297-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SC70-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1975 / $0.4900 | Buy Now |
DISTI #
595-SN74LVC2G17QDCQ1
|
Mouser Electronics | Buffers & Line Drivers 10-Bit FET Bus Exchange Switches RoHS: Compliant | 16119 |
|
$0.1910 / $0.5600 | Buy Now |
DISTI #
V72:2272_07353153
|
Arrow Electronics | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SC-70 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2326 Container: Cut Strips | Americas - 9 |
|
$0.2086 / $0.2701 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6 | 240 |
|
$0.4725 / $0.9450 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6 | 85 |
|
$0.3316 / $0.4974 | Buy Now |
|
Rochester Electronics | SN74LVC2G17-Q1 Automotive Catalog Dual Schmitt-Trigger Buffer RoHS: Compliant Status: Active Min Qty: 1 | 435 |
|
$0.1748 / $0.2056 | Buy Now |
DISTI #
SN74LVC2G17QDCKRQ1
|
TME | IC: digital, buffer Min Qty: 1 | 245 |
|
$0.2860 / $0.5940 | Buy Now |
|
Ameya Holding Limited | SC70-6/A°/AUTOMOTIVE CATALOG DUAL SCHMITT-TRIGGER BUFFER | 6402 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G17QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G17QDCKRQ1
Texas Instruments
Automotive 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G17QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G17QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC2G07DCKRG4 | Texas Instruments | $0.1799 | 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -40 to 125 | SN74LVC2G17QDCKRQ1 vs SN74LVC2G07DCKRG4 |
74LVC2G07GW-Q100,125 | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G17QDCKRQ1 vs 74LVC2G07GW-Q100,125 |
74LVC2G07MDCKTEPG4 | Texas Instruments | Check for Price | Enhanced product 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -55 to 125 | SN74LVC2G17QDCKRQ1 vs 74LVC2G07MDCKTEPG4 |
SN74LVC2G07DCKTG4 | Texas Instruments | Check for Price | 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -40 to 125 | SN74LVC2G17QDCKRQ1 vs SN74LVC2G07DCKTG4 |
74LVC2G07GW,125 | Nexperia | $0.1199 | 74LVC2G07 - Buffers with open-drain outputs@en-us | SN74LVC2G17QDCKRQ1 vs 74LVC2G07GW,125 |
SN74LVC2G07DCKTE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | SN74LVC2G17QDCKRQ1 vs SN74LVC2G07DCKTE4 |