NL27WZ07DFT2
vs
74LVC2G07GW-Q100,125
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
NEXPERIA
Part Package Code
SOT-363
Package Description
TSSOP, TSSOP6,.08
TSSOP,
Pin Count
6
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
27WZ
LVC/LCX/Z
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e0
e3
Length
2 mm
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
BUFFER
Max I(ol)
0.024 A
Number of Functions
2
2
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
235
260
Prop. Delay@Nom-Sup
4.8 ns
Propagation Delay (tpd)
12 ns
8.4 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.25 mm
Base Number Matches
2
1
ECCN Code
EAR99
Moisture Sensitivity Level
1
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
30
Compare NL27WZ07DFT2 with alternatives
Compare 74LVC2G07GW-Q100,125 with alternatives
74LVC2G07GW-Q100,125 vs NL27WZ07DFT2G
74LVC2G07GW-Q100,125 vs SN74LVC2G17DCK3
74LVC2G07GW-Q100,125 vs NLV27WZ07DFT2G
74LVC2G07GW-Q100,125 vs 74LVC2G07GW,132
74LVC2G07GW-Q100,125 vs SN74LVC2G07DCKT
74LVC2G07GW-Q100,125 vs SN74LVC2G07MDCKTEP
74LVC2G07GW-Q100,125 vs SN74LVC2G07DCK
74LVC2G07GW-Q100,125 vs SN74LVC2G17DCKR
74LVC2G07GW-Q100,125 vs 74LVC2G07GW-Q100