-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43654-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
753 In Stock |
|
$0.2336 / $0.7800 | Buy Now |
DISTI #
595-SN74LVC2G17DCKG4
|
Mouser Electronics | Buffers & Line Drivers Dual Schmitt-Trgr RoHS: Compliant | 62409 |
|
$0.2360 / $0.7100 | Buy Now |
|
Bristol Electronics | 2916 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6 | 17 |
|
$0.4032 / $0.5040 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6 | 400 |
|
$0.4483 / $0.8965 | Buy Now |
|
Ameya Holding Limited | IC BUFF DL SCHMIT TRIG SC70-6 | 19772 |
|
RFQ | |
|
Chip1Cloud | IC BUFF DL SCHMIT TRIG SC70-6 | 456300 |
|
RFQ | |
DISTI #
C1S746204906534
|
Chip1Stop | Gates, Inverter RoHS: Compliant pbFree: Yes Container: Cut Tape | 4322 |
|
$0.2550 / $0.5460 | Buy Now |
|
Win Source Electronics | IC BUFF DL SCHMIT TRIG SC70-6 | 516233 |
|
$0.0570 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G17DCKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G17DCKRG4
Texas Instruments
2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G17DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G17DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G07GW-Q100,125 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74LVC2G17DCKRG4 vs 74LVC2G07GW-Q100,125 |
74LVC2G07GW-Q100,125 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | NXP Semiconductors | SN74LVC2G17DCKRG4 vs 74LVC2G07GW-Q100,125 |
SN74LVC2G07MDCKTEP | Enhanced product 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -55 to 125 | Texas Instruments | SN74LVC2G17DCKRG4 vs SN74LVC2G07MDCKTEP |
74LVC2G07GW,125 | 74LVC2G07 - Buffers with open-drain outputs@en-us | Nexperia | SN74LVC2G17DCKRG4 vs 74LVC2G07GW,125 |
V62/07617-01XE | Enhanced product 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -55 to 125 | Texas Instruments | SN74LVC2G17DCKRG4 vs V62/07617-01XE |
74LVC2G07GW,132 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74LVC2G17DCKRG4 vs 74LVC2G07GW,132 |
NLV27WZ07DFT2G | Dual Buffer, Open Drain Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | SN74LVC2G17DCKRG4 vs NLV27WZ07DFT2G |
SN74LVC2G07DCKRT | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6 | Texas Instruments | SN74LVC2G17DCKRG4 vs SN74LVC2G07DCKRT |
74LVC2G07GW | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74LVC2G17DCKRG4 vs 74LVC2G07GW |
SN74LVC2G07DCKRG4 | 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -40 to 125 | Texas Instruments | SN74LVC2G17DCKRG4 vs SN74LVC2G07DCKRG4 |