Part Details for NGA-489 by RF Micro Devices Inc
Overview of NGA-489 by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for NGA-489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microwave Amplifier, 3 Pin, Plastic, TO-243 (Also Known As: NGA489) | 38 |
|
$18.5000 / $22.5000 | Buy Now |
|
Quest Components | Microwave Amplifier, 3 Pin, Plastic, TO-243 | 38 |
|
$18.5000 / $22.5000 | Buy Now |
Part Details for NGA-489
NGA-489 CAD Models
NGA-489 Part Data Attributes:
|
NGA-489
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
NGA-489
RF Micro Devices Inc
Wide Band Low Power Amplifier, 500MHz Min, 10000MHz Max, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | TO-243 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 4.2 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for NGA-489
This table gives cross-reference parts and alternative options found for NGA-489. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NGA-489, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXA-389 | Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-89, 4 PIN | Qorvo | NGA-489 vs SXA-389 |
SXA-389 | Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-89, 4 PIN | RF Micro Devices Inc | NGA-489 vs SXA-389 |
SGA-5289 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, | RF Micro Devices Inc | NGA-489 vs SGA-5289 |
GALI-6F | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, MINIATURE, CASE DF782, SOT-89, 3 PIN | Mini-Circuits | NGA-489 vs GALI-6F |
GALI-24+ | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Mini-Circuits | NGA-489 vs GALI-24+ |
SGA6289ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | NGA-489 vs SGA6289ZSR |
GALI-6 | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, MINIATURE, CASE DF782, SOT-89, 3 PIN | Mini-Circuits | NGA-489 vs GALI-6 |
SNA-286TR | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, | RF Micro Devices Inc | NGA-489 vs SNA-286TR |
GALI-24+E | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-89, 3 PIN | Mini-Circuits | NGA-489 vs GALI-24+E |
SGA-6289Z | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, GREEN, SOT-89, 3 PIN | RF Micro Devices Inc | NGA-489 vs SGA-6289Z |