Part Details for GALI-6 by Mini-Circuits
Overview of GALI-6 by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GALI-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 4000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 747 |
|
$1.1500 / $2.5000 | Buy Now |
DISTI #
SMC-GALI-6
|
Sensible Micro Corporation | Ic Rf Amp Dc - 6.0 Ghz 12 Db Gain Typ RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 251 |
|
RFQ |
Part Details for GALI-6
GALI-6 CAD Models
GALI-6 Part Data Attributes
|
GALI-6
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
GALI-6
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, MINIATURE, CASE DF782, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | TO-243 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |
Alternate Parts for GALI-6
This table gives cross-reference parts and alternative options found for GALI-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GALI-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AG602-86G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, SMT, SOT-86, 4 PIN | WJ Communications Inc | GALI-6 vs AG602-86G |
SGA6289Z | 0MHz - 4500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | GALI-6 vs SGA6289Z |
SGA-5386 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-86, 4 PIN | RF Micro Devices Inc | GALI-6 vs SGA-5386 |
MMG3009NT1 | 0MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT- 89, 3 PIN | Freescale Semiconductor | GALI-6 vs MMG3009NT1 |
ECG055B | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, PLASTIC, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | GALI-6 vs ECG055B |
SNA-286TR | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, | RF Micro Devices Inc | GALI-6 vs SNA-286TR |
EC1119B-G | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, GREEN, PLASTIC, TO-243C, SOT-89, 3 PIN | WJ Communications Inc | GALI-6 vs EC1119B-G |
MMG3H21NT1 | 0MHz - 6000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | GALI-6 vs MMG3H21NT1 |
SXA-389 | Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-89, 4 PIN | RF Micro Devices Inc | GALI-6 vs SXA-389 |
SGA6289ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | Qorvo | GALI-6 vs SGA6289ZSR |