NGA-489
vs
SXA-389
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIRENZA MICRODEVICES INC
SIRENZA MICRODEVICES INC
Package Description
TO-243
TO-243
Reach Compliance Code
unknown
unknown
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
13.5 dB
12.5 dB
Input Power-Max (CW)
15 dBm
20 dBm
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
3
3
Operating Frequency-Max
10000 MHz
2500 MHz
Operating Frequency-Min
500 MHz
400 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-243
TO-243
Power Supplies
4.2 V
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND MEDIUM POWER
Surface Mount
YES
YES
Technology
GAAS
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
VSWR-Max
1.5
1.4
Base Number Matches
1
9
Pbfree Code
No
Additional Feature
HIGH RELIABILITY
Number of Functions
1
Compare NGA-489 with alternatives
Compare SXA-389 with alternatives