NGA-489
vs
GALI-24+E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIRENZA MICRODEVICES INC
|
MINI-CIRCUITS
|
Package Description |
TO-243
|
TO-243
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13.5 dB
|
14.2 dB
|
Input Power-Max (CW) |
15 dBm
|
13 dBm
|
JESD-609 Code |
e0
|
e2
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Frequency-Max |
10000 MHz
|
6000 MHz
|
Operating Frequency-Min |
500 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-45 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
TO-243
|
Power Supplies |
4.2 V
|
5.8 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Silver/Nickel (Sn/Ag/Ni)
|
VSWR-Max |
1.5
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Number of Functions |
|
1
|
|
|
|
Compare NGA-489 with alternatives
Compare GALI-24+E with alternatives