Part Details for SXA-389 by RF Micro Devices Inc
Overview of SXA-389 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SXA-389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC AMP HBT GAAS 1/4W SOT-89 | 58400 |
|
RFQ |
Part Details for SXA-389
SXA-389 CAD Models
SXA-389 Part Data Attributes
|
SXA-389
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SXA-389
RF Micro Devices Inc
Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-89, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | TO-243 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |
Alternate Parts for SXA-389
This table gives cross-reference parts and alternative options found for SXA-389. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXA-389, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AG602-86G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, SMT, SOT-86, 4 PIN | WJ Communications Inc | SXA-389 vs AG602-86G |
SGA6289Z | 0MHz - 4500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SXA-389 vs SGA6289Z |
SGA-5386 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-86, 4 PIN | RF Micro Devices Inc | SXA-389 vs SGA-5386 |
MMG3009NT1 | 0MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT- 89, 3 PIN | Freescale Semiconductor | SXA-389 vs MMG3009NT1 |
ECG055B | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, PLASTIC, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | SXA-389 vs ECG055B |
SNA-286TR | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, | RF Micro Devices Inc | SXA-389 vs SNA-286TR |
EC1119B-G | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, GREEN, PLASTIC, TO-243C, SOT-89, 3 PIN | WJ Communications Inc | SXA-389 vs EC1119B-G |
MMG3H21NT1 | 0MHz - 6000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | SXA-389 vs MMG3H21NT1 |
SGA6289ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | Qorvo | SXA-389 vs SGA6289ZSR |
SXA-389BZ | Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, SOT-89, 4 PIN | Qorvo | SXA-389 vs SXA-389BZ |