Part Details for SGA-5289 by RF Micro Devices Inc
Overview of SGA-5289 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SGA-5289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC AMP CELLULAR 0HZ-5GHZ SOT89-3 / DC-5000 MHz, Cascadable SiGe HBT MMIC Amplifier | 1190 |
|
RFQ |
Part Details for SGA-5289
SGA-5289 CAD Models
SGA-5289 Part Data Attributes
|
SGA-5289
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA-5289
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOT-89, 4 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.1 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 66 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |
Alternate Parts for SGA-5289
This table gives cross-reference parts and alternative options found for SGA-5289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA-5289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AG602-86G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, SMT, SOT-86, 4 PIN | WJ Communications Inc | SGA-5289 vs AG602-86G |
SGA6289Z | 0MHz - 4500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SGA-5289 vs SGA6289Z |
SGA-5386 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-86, 4 PIN | RF Micro Devices Inc | SGA-5289 vs SGA-5386 |
MMG3009NT1 | 0MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT- 89, 3 PIN | Freescale Semiconductor | SGA-5289 vs MMG3009NT1 |
ECG055B | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, PLASTIC, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | SGA-5289 vs ECG055B |
SNA-286TR | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, | RF Micro Devices Inc | SGA-5289 vs SNA-286TR |
EC1119B-G | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, GREEN, PLASTIC, TO-243C, SOT-89, 3 PIN | WJ Communications Inc | SGA-5289 vs EC1119B-G |
MMG3H21NT1 | 0MHz - 6000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | SGA-5289 vs MMG3H21NT1 |
SXA-389 | Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-89, 4 PIN | RF Micro Devices Inc | SGA-5289 vs SXA-389 |
SGA6289ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | Qorvo | SGA-5289 vs SGA6289ZSR |