-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual Buffer (Open-Drain Outputs), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9469
|
Newark | Non Inverting Buffer, Open Drain, Sc-70-6, Logic Family/Base Number:-, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:Nc7W Rohs Compliant: Yes |Onsemi NC7WZ07P6X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7349 |
|
$0.0440 | Buy Now |
DISTI #
12X9048
|
Newark | Buffer, Non-Inverting, Sc-70-6, Full Reel, Logic Family/Base Number:-, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:Nc7W Rohs Compliant: Yes |Onsemi NC7WZ07P6X Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 162000 |
|
$0.0450 / $0.0500 | Buy Now |
DISTI #
61M7961
|
Newark | Ic, Nc7Wz, Smd, Logic Family/Base Number:-, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:Nc7W, Logic Ic Base Number:-, Rohs Compliant: Yes |Onsemi NC7WZ07P6X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23654 |
|
$0.3060 | Buy Now |
DISTI #
NC7WZ07P6XCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
107238 In Stock |
|
$0.0623 / $0.3200 | Buy Now |
DISTI #
NC7WZ07P6X
|
Avnet Americas | Buffer 2-CH Non-Inverting Open Drain-OUT 8-Pin SC-88 T/R - Tape and Reel (Alt: NC7WZ07P6X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0238 / $0.0267 | Buy Now |
DISTI #
NC7WZ07P6X
|
Avnet Americas | Buffer 2-CH Non-Inverting Open Drain-OUT 8-Pin SC-88 T/R - Tape and Reel (Alt: NC7WZ07P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
12X9048
|
Avnet Americas | Buffer 2-CH Non-Inverting Open Drain-OUT 8-Pin SC-88 T/R - Tape and Reel (Alt: 12X9048) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 5 Days Container: Reel | 162000 Partner Stock |
|
$0.0450 / $0.0570 | Buy Now |
DISTI #
58K9469
|
Avnet Americas | Buffer 2-CH Non-Inverting Open Drain-OUT 8-Pin SC-88 T/R - Product that comes on tape, but is not reeled (Alt: 58K9469) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 7349 Partner Stock |
|
$0.1090 / $0.3250 | Buy Now |
DISTI #
512-NC7WZ07P6X
|
Mouser Electronics | Buffers & Line Drivers UHS Dual Buffer RoHS: Compliant | 167109 |
|
$0.0360 / $0.3200 | Buy Now |
|
Future Electronics | NC7WZ07 Series 5.5 V TinyLogic UHS Dual Buffer (Open Drain Output) - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0304 / $0.0353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZ07P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ07P6X
onsemi
TinyLogic UHS Dual Buffer (Open-Drain Outputs), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.00001 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 12.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7WZ07P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ07P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G07GW | IC LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, SC-88, SOT-363, SMT-6, Gate | NXP Semiconductors | NC7WZ07P6X vs 74LVC2G07GW |
74LVC2G07GW,125 | 74LVC2G07 - Buffers with open-drain outputs TSSOP 6-Pin | NXP Semiconductors | NC7WZ07P6X vs 74LVC2G07GW,125 |
NC7WZ07P6 | TinyLogic UHS Dual Buffer (Open-Drain Outputs), 250-REEL | onsemi | NC7WZ07P6X vs NC7WZ07P6 |
NC7WZ07P6 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ07P6X vs NC7WZ07P6 |