Part Details for NC7WZ07P6 by Fairchild Semiconductor Corporation
Overview of NC7WZ07P6 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7WZ07P6
NC7WZ07P6 CAD Models
NC7WZ07P6 Part Data Attributes:
|
NC7WZ07P6
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WZ07P6
Fairchild Semiconductor Corporation
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7WZ07P6
This table gives cross-reference parts and alternative options found for NC7WZ07P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ07P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G07GW | IC LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, SC-88, SOT-363, SMT-6, Gate | NXP Semiconductors | NC7WZ07P6 vs 74LVC2G07GW |
NC7WZ07P6X | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ07P6 vs NC7WZ07P6X |
NC7WZ07P6X | TinyLogic UHS Dual Buffer (Open-Drain Outputs), 3000-REEL | onsemi | NC7WZ07P6 vs NC7WZ07P6X |
74LVC2G07GW,125 | 74LVC2G07 - Buffers with open-drain outputs TSSOP 6-Pin | NXP Semiconductors | NC7WZ07P6 vs 74LVC2G07GW,125 |
NC7WZ07P6X_NL | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ07P6 vs NC7WZ07P6X_NL |
NC7WZ07P6 | TinyLogic UHS Dual Buffer (Open-Drain Outputs), 250-REEL | onsemi | NC7WZ07P6 vs NC7WZ07P6 |