Part Details for NL27WZ07DBVT1G by onsemi
Overview of NL27WZ07DBVT1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL27WZ07DBVT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7148
|
Newark | Dual Buffer, Open Drain/ Reel |Onsemi NL27WZ07DBVT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0440 | Buy Now |
DISTI #
488-NL27WZ07DBVT1GCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC74 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
NL27WZ07DBVT1G
|
Avnet Americas | Dual Buffer with Open Drain Outputs 2-Channel 6-Pin SC-74 T/R - Tape and Reel (Alt: NL27WZ07DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0396 / $0.0505 | Buy Now |
DISTI #
863-NL27WZ07DBVT1G
|
Mouser Electronics | Buffers & Line Drivers Dual Buffer, Open Drain RoHS: Compliant | 6000 |
|
$0.0350 / $0.3600 | Buy Now |
|
Rochester Electronics | NL27WZ07 - Dual Buffer, Open Drain RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0338 / $0.0398 | Buy Now |
DISTI #
NL27WZ07DBVT1G
|
Avnet Americas | Dual Buffer with Open Drain Outputs 2-Channel 6-Pin SC-74 T/R - Tape and Reel (Alt: NL27WZ07DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0396 / $0.0505 | Buy Now |
DISTI #
NL27WZ07DBVT1G
|
EBV Elektronik | Dual Buffer with Open Drain Outputs 2-Channel 6-Pin SC-74 T/R (Alt: NL27WZ07DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3609151
|
Farnell | DUAL BUFFER, OPEN DRAIN RoHS: Compliant Min Qty: 6000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0462 | Buy Now |
Part Details for NL27WZ07DBVT1G
NL27WZ07DBVT1G CAD Models
NL27WZ07DBVT1G Part Data Attributes:
|
NL27WZ07DBVT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZ07DBVT1G
onsemi
Dual Buffer, Open Drain, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-74, 6 PIN | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 41 Weeks | |
Date Of Intro | 2019-05-10 | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.1 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 12 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for NL27WZ07DBVT1G
This table gives cross-reference parts and alternative options found for NL27WZ07DBVT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZ07DBVT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G17GV | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NL27WZ07DBVT1G vs 74LVC2G17GV |
NLV27WZ16DFT2G | Dual Buffer Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | NL27WZ07DBVT1G vs NLV27WZ16DFT2G |
NL27WZ07DTT1 | 27WZ SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, SC-59, SOT-23, TSOP-6 | onsemi | NL27WZ07DBVT1G vs NL27WZ07DTT1 |
NC7WZ17P6 | TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 250-REEL | onsemi | NL27WZ07DBVT1G vs NC7WZ17P6 |
TC7PZ07FU | Logic ICs - One Gate Logic (L-MOS) - SHS Series | Toshiba America Electronic Components | NL27WZ07DBVT1G vs TC7PZ07FU |
SN74LVC2G34DBVTG4 | 2-ch, 1.65-V to 5.5-V buffers 6-SOT-23 -40 to 125 | Texas Instruments | NL27WZ07DBVT1G vs SN74LVC2G34DBVTG4 |
NC7WZ07P6X | TinyLogic UHS Dual Buffer (Open-Drain Outputs), 3000-REEL | onsemi | NL27WZ07DBVT1G vs NC7WZ07P6X |
74LVC2G17GV,125 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input@en-us TSOP 6-Pin | Nexperia | NL27WZ07DBVT1G vs 74LVC2G17GV,125 |
NC7WZ07P6 | TinyLogic UHS Dual Buffer (Open-Drain Outputs), 250-REEL | onsemi | NL27WZ07DBVT1G vs NC7WZ07P6 |
74LVC2G07GV | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NL27WZ07DBVT1G vs 74LVC2G07GV |