-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7625
|
Newark | Schmitt Trigger Buffer, Sc-70-6, Logic Family/Base Number:-, Logic Device Type:Buffer, Schmitt Trigger, Logic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:Nc7W, Msl:- Rohs Compliant: Yes |Onsemi NC7WZ17P6X Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0900 | Buy Now |
DISTI #
26AC2651
|
Newark | Uhs 2 Buffer Schmitt Rohs Compliant: Yes |Onsemi NC7WZ17P6X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0360 | Buy Now |
DISTI #
NC7WZ17P6XCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7469 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NC7WZ17P6X
|
Avnet Americas | Schmitt Trigger Buffer Dual Non-Inverting 6-Pin SC-88 T/R - Bulk (Alt: NC7WZ17P6X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
NC7WZ17P6X
|
Avnet Americas | Schmitt Trigger Buffer Dual Non-Inverting 6-Pin SC-88 T/R - Tape and Reel (Alt: NC7WZ17P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
NC7WZ17P6X
|
Avnet Americas | Schmitt Trigger Buffer Dual Non-Inverting 6-Pin SC-88 T/R - Tape and Reel (Alt: NC7WZ17P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
512-NC7WZ17P6X
|
Mouser Electronics | Buffers & Line Drivers TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs RoHS: Compliant | 48138 |
|
$0.0360 / $0.3100 | Buy Now |
DISTI #
A03:0893_00045032
|
Arrow Electronics | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2417 | Asia - 27000 |
|
$0.0281 / $0.0504 | Buy Now |
DISTI #
E02:0323_00045032
|
Arrow Electronics | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2414 | Europe - 24000 |
|
$0.0322 / $0.0494 | Buy Now |
DISTI #
V79:2366_17787351
|
Arrow Electronics | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2225 | Americas - 350 |
|
$0.0315 / $0.2914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZ17P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ17P6X
onsemi
TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 13.1 ns | |
Propagation Delay (tpd) | 15.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7WZ17P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ17P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WZ17P6_NL | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ17P6X vs NC7WZ17P6_NL |
NL27WZ17DFT2G | Dual Non-Inverting Buffer withSchmitt Trigger Input, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NC7WZ17P6X vs NL27WZ17DFT2G |
74LVC2G17DW-7 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, GREEN, SOT-363, 6 PIN | Diodes Incorporated | NC7WZ17P6X vs 74LVC2G17DW-7 |
NC7WZ17P6X-L22347 | TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 3000-REEL | onsemi | NC7WZ17P6X vs NC7WZ17P6X-L22347 |
NC7WZ17P6 | TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 250-REEL | onsemi | NC7WZ17P6X vs NC7WZ17P6 |