-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual Buffer (Open-Drain Outputs), 250-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC7WZ07P6CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SMC-NC7WZ07P6
|
Sensible Micro Corporation | Negative Voltage Hot-Swap Controller - Rail/Tube RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 78 |
|
$0.1360 / $0.1615 | RFQ |
|
Chip1Cloud | IC BUF NON-INVERT 5.5V SC70-6 | 3000 |
|
RFQ | |
DISTI #
1417661RL
|
element14 Asia-Pacific | IC, NC7WZ TINY, SMD, SC70-6 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3351 | Buy Now |
DISTI #
1417661
|
element14 Asia-Pacific | IC, NC7WZ TINY, SMD, SC70-6 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3351 / $0.5506 | Buy Now |
DISTI #
1417661
|
Farnell | IC, NC7WZ TINY, SMD, SC70-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1572 | Buy Now |
DISTI #
1417661RL
|
Farnell | IC, NC7WZ TINY, SMD, SC70-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1572 | Buy Now |
|
Win Source Electronics | IC BUF NON-INVERT 5.5V SC70-6 | 780000 |
|
$0.0850 / $0.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZ07P6
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ07P6
onsemi
TinyLogic UHS Dual Buffer (Open-Drain Outputs), 250-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7WZ07P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ07P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G07GW | IC LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, SC-88, SOT-363, SMT-6, Gate | NXP Semiconductors | NC7WZ07P6 vs 74LVC2G07GW |
NC7WZ07P6X | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ07P6 vs NC7WZ07P6X |
NC7WZ07P6X | TinyLogic UHS Dual Buffer (Open-Drain Outputs), 3000-REEL | onsemi | NC7WZ07P6 vs NC7WZ07P6X |
74LVC2G07GW,125 | 74LVC2G07 - Buffers with open-drain outputs TSSOP 6-Pin | NXP Semiconductors | NC7WZ07P6 vs 74LVC2G07GW,125 |
NC7WZ07P6X_NL | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ07P6 vs NC7WZ07P6X_NL |
NC7WZ07P6 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ07P6 vs NC7WZ07P6 |