-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Buffer Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6603
|
Newark | Log Cmos Dual Buffer/ Reel |Onsemi NLV27WZ16DFT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3700 | Buy Now |
DISTI #
NLV27WZ16DFT2GOSCT-ND
|
DigiKey | IC CLK BUFFER 1:1 SC88 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6496 In Stock |
|
$0.2750 / $0.8300 | Buy Now |
DISTI #
NLV27WZ16DFT2G
|
Avnet Americas | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NLV27WZ16DFT2G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
NLV27WZ16DFT2G
|
Avnet Americas | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NLV27WZ16DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
863-NLV27WZ16DFT2G
|
Mouser Electronics | Buffers & Line Drivers LOG CMOS DUAL BUFFER RoHS: Compliant | 28326 |
|
$0.2810 / $0.8300 | Buy Now |
|
Rochester Electronics | NL27WZ16 - Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.2727 / $0.3208 | Buy Now |
DISTI #
NLV27WZ16DFT2G
|
Avnet Americas | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NLV27WZ16DFT2G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
NLV27WZ16DFT2G
|
Avnet Americas | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NLV27WZ16DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2728 / $0.3256 | Buy Now |
|
Chip1Cloud | Dual Buffer | 23000 |
|
RFQ | |
DISTI #
3609187
|
Farnell | DUAL BUFFER AUTOMOTIVE DEVICE RoHS: Compliant Min Qty: 3000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.3893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV27WZ16DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV27WZ16DFT2G
onsemi
Dual Buffer Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 10.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NLV27WZ16DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV27WZ16DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G17GV | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NLV27WZ16DFT2G vs 74LVC2G17GV |
NL27WZ07DTT1 | 27WZ SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, SC-59, SOT-23, TSOP-6 | onsemi | NLV27WZ16DFT2G vs NL27WZ07DTT1 |
NC7WZ17P6 | TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 250-REEL | onsemi | NLV27WZ16DFT2G vs NC7WZ17P6 |
TC7PZ07FU | Logic ICs - One Gate Logic (L-MOS) - SHS Series | Toshiba America Electronic Components | NLV27WZ16DFT2G vs TC7PZ07FU |
SN74LVC2G34DBVTG4 | 2-ch, 1.65-V to 5.5-V buffers 6-SOT-23 -40 to 125 | Texas Instruments | NLV27WZ16DFT2G vs SN74LVC2G34DBVTG4 |
NC7WZ07P6X | TinyLogic UHS Dual Buffer (Open-Drain Outputs), 3000-REEL | onsemi | NLV27WZ16DFT2G vs NC7WZ07P6X |
74LVC2G17GV,125 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input@en-us TSOP 6-Pin | Nexperia | NLV27WZ16DFT2G vs 74LVC2G17GV,125 |
NC7WZ07P6 | TinyLogic UHS Dual Buffer (Open-Drain Outputs), 250-REEL | onsemi | NLV27WZ16DFT2G vs NC7WZ07P6 |
74LVC2G07GV | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NLV27WZ16DFT2G vs 74LVC2G07GV |
74LVC2G34DW-7 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, GREEN, SOT-363, 6 PIN | Diodes Incorporated | NLV27WZ16DFT2G vs 74LVC2G34DW-7 |