-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1115-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0753 / $0.4100 | Buy Now |
DISTI #
MV5474C
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 - Bulk (Alt: MV5474C) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | Green 3 mm 90° Diffused 9 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1989Bag |
|
$0.0790 / $0.0965 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 4130 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 496 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 2808 |
|
$0.1500 / $1.0000 | Buy Now |
DISTI #
MV5474C
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 - Bulk (Alt: MV5474C) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$0.0980 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MV5474C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV5474C
Everlight Electronics Co Ltd
Single Color LED, Green, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
This table gives cross-reference parts and alternative options found for MV5474C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5474C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1503 | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Hewlett Packard Co | MV5474C vs HLMP-1503 |
HLMP-3590 | Single Color LED, Green, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | MV5474C vs HLMP-3590 |
PPS312CG5-12V-W6 | Single Color LED, Green, | LEDtronics Inc | MV5474C vs PPS312CG5-12V-W6 |
STR/LH/8/GN | Single Color LED, Green, Clear Diffused, 5.1mm, | Oxley Group Ltd | MV5474C vs STR/LH/8/GN |
PPD312CG5-6V-W6 | Single Color LED, Green, | LEDtronics Inc | MV5474C vs PPD312CG5-6V-W6 |
HLMP-1503 | T-1 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | MV5474C vs HLMP-1503 |
HLMP-3519 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV5474C vs HLMP-3519 |
SLP-245B-51 | Single Color LED, Green, Diffused, 4mm | SANYO Electric Co Ltd | MV5474C vs SLP-245B-51 |
SSL-LX509F3GD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | MV5474C vs SSL-LX509F3GD |
HLMP-3519-IJ000 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | MV5474C vs HLMP-3519-IJ000 |