Part Details for SSL-LX509F3GD by ITW Lumex
Overview of SSL-LX509F3GD by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for SSL-LX509F3GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2269
|
Newark | General Purpose Visible Dome-Style Led, green, diffused, led-2A |Lumex SSL-LX509F3GD Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 / $0.0700 | Buy Now |
DISTI #
SSL-LX509F3GD-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSL-LX509F3GD
|
Mouser Electronics | Standard LEDs - Through Hole LED PMI RoHS: Compliant | 88 |
|
$0.0570 / $0.3900 | Buy Now |
DISTI #
71494699
|
RS | T5X9mm FLNGLESS LED GREE N Diffused | Lumex SSL-LX509F3GD RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 | RFQ |
Part Details for SSL-LX509F3GD
SSL-LX509F3GD CAD Models
SSL-LX509F3GD Part Data Attributes:
|
SSL-LX509F3GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX509F3GD
ITW Lumex
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX509F3GD
This table gives cross-reference parts and alternative options found for SSL-LX509F3GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX509F3GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1503 | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Hewlett Packard Co | SSL-LX509F3GD vs HLMP-1503 |
VD1LUG48D-1 | Single Color LED, Green, 4.8mm | SunLED Group | SSL-LX509F3GD vs VD1LUG48D-1 |
SLP-281B-51 | Single Color LED, Green, Diffused, 3mm | SANYO Electric Co Ltd | SSL-LX509F3GD vs SLP-281B-51 |
MV54643 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | SSL-LX509F3GD vs MV54643 |
SSL-LX3054GT | Single Color LED, Green, Transparent, T-1, 3mm, | ITW Lumex | SSL-LX509F3GD vs SSL-LX3054GT |
HLMP-3517 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | SSL-LX509F3GD vs HLMP-3517 |
SLP-236C-81 | Single Color LED, Green, Water Clear, 5mm | SANYO Electric Co Ltd | SSL-LX509F3GD vs SLP-236C-81 |
MV54643 | Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN | Quality Technologies Corp | SSL-LX509F3GD vs MV54643 |
VN1LUG53D-1 | Single Color LED, Green, 5mm, | SunLED Group | SSL-LX509F3GD vs VN1LUG53D-1 |
PPS312CG5-12V-W6 | Single Color LED, Green, | LEDtronics Inc | SSL-LX509F3GD vs PPS312CG5-12V-W6 |