Part Details for SLP-245B-51 by SANYO Electric Co Ltd
Overview of SLP-245B-51 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for SLP-245B-51
SLP-245B-51 CAD Models
SLP-245B-51 Part Data Attributes:
|
SLP-245B-51
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLP-245B-51
SANYO Electric Co Ltd
Single Color LED, Green, Diffused, 4mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 4 mm | |
T-code | T1-1/2 | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SLP-245B-51
This table gives cross-reference parts and alternative options found for SLP-245B-51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP-245B-51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1503 | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Hewlett Packard Co | SLP-245B-51 vs HLMP-1503 |
VD1LUG48D-1 | Single Color LED, Green, 4.8mm | SunLED Group | SLP-245B-51 vs VD1LUG48D-1 |
SLP-281B-51 | Single Color LED, Green, Diffused, 3mm | SANYO Electric Co Ltd | SLP-245B-51 vs SLP-281B-51 |
MV54643 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | SLP-245B-51 vs MV54643 |
SSL-LX3054GT | Single Color LED, Green, Transparent, T-1, 3mm, | ITW Lumex | SLP-245B-51 vs SSL-LX3054GT |
HLMP-3517 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | SLP-245B-51 vs HLMP-3517 |
SLP-236C-81 | Single Color LED, Green, Water Clear, 5mm | SANYO Electric Co Ltd | SLP-245B-51 vs SLP-236C-81 |
MV54643 | Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN | Quality Technologies Corp | SLP-245B-51 vs MV54643 |
VN1LUG53D-1 | Single Color LED, Green, 5mm, | SunLED Group | SLP-245B-51 vs VN1LUG53D-1 |
PPS312CG5-12V-W6 | Single Color LED, Green, | LEDtronics Inc | SLP-245B-51 vs PPS312CG5-12V-W6 |