Part Details for HLMP-3519-IJ000 by Avago Technologies
Overview of HLMP-3519-IJ000 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP-3519-IJ000
HLMP-3519-IJ000 CAD Models
HLMP-3519-IJ000 Part Data Attributes:
|
HLMP-3519-IJ000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-3519-IJ000
Avago Technologies
T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-3519-IJ000
This table gives cross-reference parts and alternative options found for HLMP-3519-IJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3519-IJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3519 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-3519-IJ000 vs HLMP-3519 |
HLMP-3519 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3519-IJ000 vs HLMP-3519 |
HLMP-3519 | Single Color LED, Green, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3519-IJ000 vs HLMP-3519 |
HLMP-3519-F00B1 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3519-IJ000 vs HLMP-3519-F00B1 |
HLMP-3519 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3519-IJ000 vs HLMP-3519 |
HLMP-3519-IJ000 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3519-IJ000 vs HLMP-3519-IJ000 |